
MSBS-05BMMM-SL8B10 | |
|---|---|
DigiKey Part Number | 1754-MSBS-05BMMM-SL8B10-ND |
Manufacturer | Amphenol LTW |
Manufacturer Product Number | MSBS-05BMMM-SL8B10 |
Description | M SERIES SENSOR CONNECTOR, M12, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 32.8' (10.00m) |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol LTW | 2nd Connector Type Wire Leads |
Series | Length 32.8' (10.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle | Cable Material Polyurethane (PUR) |
1st Connector Gender Male Pins | Color Black |
1st Connector Number of Positions 5 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 45,29900 € | 452,99 € |
| Unit Price without VAT: | 45,29900 € |
|---|---|
| Unit Price with VAT: | 53,90581 € |

