
MSBS-05BMMM-PL8B01 | |
|---|---|
DigiKey Part Number | 1754-MSBS-05BMMM-PL8B01-ND |
Manufacturer | |
Manufacturer Product Number | MSBS-05BMMM-PL8B01 |
Description | CIRC CBL 5POS PLUG TO WIRE 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol LTW | 2nd Connector Type Wire Leads |
Series | Length 3.28' (1.00m) |
Packaging Bag | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyurethane (PUR) |
1st Connector Gender Male Pins | Color Black |
1st Connector Number of Positions 5 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP68 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,18000 € | 18,18 € |
| 10 | 15,44800 € | 154,48 € |
| 25 | 14,48040 € | 362,01 € |
| 50 | 13,78920 € | 689,46 € |
| 100 | 13,13150 € | 1.313,15 € |
| 250 | 12,31008 € | 3.077,52 € |
| 500 | 11,72328 € | 5.861,64 € |
| Unit Price without VAT: | 18,18000 € |
|---|---|
| Unit Price with VAT: | 21,63420 € |

