Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MSBP05ML-SBPML-SD001 | |
|---|---|
DigiKey Part Number | 1754-1910-ND |
Manufacturer | |
Manufacturer Product Number | MSBP05ML-SBPML-SD001 |
Description | CIRC CBL 5POS RCPT TO RCPT 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 5 |
Manufacturer Amphenol LTW | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bag | 2nd Connector Orientation B |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 3.28' (1.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 5 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation B | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
2nd Connector Type Receptacle | Usage Industrial Environments |
2nd Connector Gender Male Pins | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M12B05ML-12BML-SB001 | Amphenol LTW | 0 | 1754-1816-ND | 10,98840 € | Parametric Equivalent |
| M12B05ML-12BML-SD001 | Amphenol LTW | 4 | 1754-1819-ND | 13,40000 € | Parametric Equivalent |
| MSBP05ML-SBPML-SB001 | Amphenol LTW | 0 | 1754-1908-ND | 10,37640 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,62000 € | 12,62 € |
| 10 | 10,72500 € | 107,25 € |
| 25 | 10,05320 € | 251,33 € |
| 50 | 9,57320 € | 478,66 € |
| 100 | 9,11660 € | 911,66 € |
| 250 | 8,54620 € | 2.136,55 € |
| 500 | 8,13868 € | 4.069,34 € |
| 1.000 | 7,75073 € | 7.750,73 € |
| Unit Price without VAT: | 12,62000 € |
|---|---|
| Unit Price with VAT: | 15,01780 € |


