Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MSBP05ML-SBPML-SB002 | |
|---|---|
DigiKey Part Number | 1754-MSBP05ML-SBPML-SB002-ND |
Manufacturer | |
Manufacturer Product Number | MSBP05ML-SBPML-SB002 |
Description | CIRC CBL 5POS RCPT TO RCPT 6.56' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 5 |
Manufacturer Amphenol LTW | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bulk | 2nd Connector Orientation B |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 6.56' (2.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 5 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyurethane (PUR) |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation B | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
2nd Connector Type Receptacle | Usage Industrial Environments |
2nd Connector Gender Male Pins |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M12B05ML-12BML-SB002 | Amphenol LTW | 8 | 1754-1817-ND | 16,14000 € | Parametric Equivalent |
| M12B05ML-12BML-SD002 | Amphenol LTW | 13 | 1754-1820-ND | 15,04000 € | Parametric Equivalent |
| MSBP05ML-SBPML-SD002 | Amphenol LTW | 0 | 1754-MSBP05ML-SBPML-SD002-ND | 12,00800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,92500 € | 129,25 € |
| Unit Price without VAT: | 12,92500 € |
|---|---|
| Unit Price with VAT: | 15,38075 € |



