Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MSBP05ML-SBPFR-SD003 | |
|---|---|
DigiKey Part Number | 1754-MSBP05ML-SBPFR-SD003-ND |
Manufacturer | |
Manufacturer Product Number | MSBP05ML-SBPFR-SD003 |
Description | CBL 5POS RCPT TO PLUG RA 9.84' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 9.84' (3.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 5 |
Manufacturer Amphenol LTW | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bulk | 2nd Connector Orientation B |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 9.84' (3.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 5 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation B | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
2nd Connector Type Plug, Right Angle | Usage Industrial Environments |
2nd Connector Gender Female Sockets |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M12B05FL-12BMR-SB003 | Amphenol LTW | 0 | 1754-M12B05FL-12BMR-SB003-ND | 15,53100 € | Parametric Equivalent |
| M12B05FL-12BMR-SD003 | Amphenol LTW | 0 | 1754-M12B05FL-12BMR-SD003-ND | 14,18900 € | Parametric Equivalent |
| M12B05ML-12BFR-SB003 | Amphenol LTW | 0 | 1754-M12B05ML-12BFR-SB003-ND | 15,53100 € | Parametric Equivalent |
| M12B05ML-12BFR-SD003 | Amphenol LTW | 0 | 1754-M12B05ML-12BFR-SD003-ND | 14,18900 € | Parametric Equivalent |
| MSBP05FL-SBPMR-SD003 | Amphenol LTW | 0 | 1754-MSBP05FL-SBPMR-SD003-ND | 13,70000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,70000 € | 137,00 € |
| Unit Price without VAT: | 13,70000 € |
|---|---|
| Unit Price with VAT: | 16,30300 € |







