Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MSBP05ML-SBPFL-SD010 | |
|---|---|
DigiKey Part Number | 1754-MSBP05ML-SBPFL-SD010-ND |
Manufacturer | |
Manufacturer Product Number | MSBP05ML-SBPFL-SD010 |
Description | CIRC CBL 5POS RCPT TO PLUG 32.8' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 32.8' (10.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 5 |
Manufacturer Amphenol LTW | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bulk | 2nd Connector Orientation B |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 32.8' (10.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 5 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation B | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Female Sockets |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M12B05ML-12BFL-SB010 | Amphenol LTW | 0 | 1754-M12B05ML-12BFL-SB010-ND | 28,29500 € | Parametric Equivalent |
| M12B05ML-12BFL-SD010 | Amphenol LTW | 0 | 1754-M12B05ML-12BFL-SD010-ND | 24,00300 € | Parametric Equivalent |
| MSBP05ML-SBPFL-SB010 | Amphenol LTW | 0 | 1754-MSBP05ML-SBPFL-SB010-ND | 27,65700 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 23,34300 € | 233,43 € |
| Unit Price without VAT: | 23,34300 € |
|---|---|
| Unit Price with VAT: | 27,77817 € |




