
MSBP-05PMMR-SF8003 | |
|---|---|
DigiKey Part Number | MSBP-05PMMR-SF8003-ND |
Manufacturer | |
Manufacturer Product Number | MSBP-05PMMR-SF8003 |
Description | M12 CONN. RA PLASTIC BCODE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polyamide (PA), Nylon, Glass Filled |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type | Features Board Guide, Board Lock |
Number of Positions 5 | Shielding |
Shell Size - Insert M12-5 | Current Rating (Amps) 4A |
Mounting Type Panel Mount, Through Hole, Right Angle | Voltage Rating 60V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 105°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Polyamide (PA), Nylon, Glass Filled |
Orientation B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,97000 € | 7,97 € |
| 10 | 6,77400 € | 67,74 € |
| 30 | 6,26767 € | 188,03 € |
| 50 | 6,04580 € | 302,29 € |
| 100 | 5,75730 € | 575,73 € |
| 250 | 5,39700 € | 1.349,25 € |
| 500 | 5,13960 € | 2.569,80 € |
| 1.000 | 4,89457 € | 4.894,57 € |
| Unit Price without VAT: | 7,97000 € |
|---|---|
| Unit Price with VAT: | 9,48430 € |

