
MSAS08MR-SPBML-SE004 | |
|---|---|
DigiKey Part Number | 1754-MSAS08MR-SPBML-SE004-ND |
Manufacturer | |
Manufacturer Product Number | MSAS08MR-SPBML-SE004 |
Description | M SERIES, M12, 2A, 08 PINS, OVER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male, Right Angle to RJ45, 8p8c |
Datasheet | Datasheet |
Category | Connector Type Circular 08 pos Male, Right Angle to RJ45, 8p8c |
Manufacturer Amphenol LTW | Cable Type Round |
Series | Color Black |
Packaging Bulk | Shielding Shielded |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 22,82900 € | 228,29 € |
| Unit Price without VAT: | 22,82900 € |
|---|---|
| Unit Price with VAT: | 27,16651 € |

