
MSAS08FL-SPBML-SE005 | |
|---|---|
DigiKey Part Number | 1754-MSAS08FL-SPBML-SE005-ND |
Manufacturer | |
Manufacturer Product Number | MSAS08FL-SPBML-SE005 |
Description | M SERIES, M12, 2A, 08 PINS, OVER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Female to RJ45, 8p8c |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 08 pos Female to RJ45, 8p8c | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 25,02800 € | 250,28 € |
| Unit Price without VAT: | 25,02800 € |
|---|---|
| Unit Price with VAT: | 29,78332 € |

