
MSAS-17PMMT-EE0001 | |
|---|---|
DigiKey Part Number | 1754-MSAS-17PMMT-EE0001-ND |
Manufacturer | |
Manufacturer Product Number | MSAS-17PMMT-EE0001 |
Description | N SEN, M12 A -SHLD, 17P, NONE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Shell Material Thermoplastic |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Board Guide, Ground |
Number of Positions 17 | Shielding |
Shell Size - Insert M12-17 | Current Rating (Amps) 1.5A |
Mounting Type Surface Mount | Voltage Rating 30VAC/DC |
Termination Solder | Operating Temperature -40°C ~ 105°C |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation A | Base Product Number |
Primary Material Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,01700 € | 100,17 € |
| Unit Price without VAT: | 10,01700 € |
|---|---|
| Unit Price with VAT: | 11,92023 € |

