
MSAS-17PMMS-SF8002 | |
|---|---|
DigiKey Part Number | 1754-MSAS-17PMMS-SF8002-ND |
Manufacturer | |
Manufacturer Product Number | MSAS-17PMMS-SF8002 |
Description | N SEN, M12 A -SHLD, 17P, SCREW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Metal |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type | Shielding |
Number of Positions 17 | Current Rating (Amps) 1.5A |
Shell Size - Insert M12-17 | Voltage Rating 30V |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 105°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Thermoplastic |
Fastening Type Threaded | Base Product Number |
Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,88000 € | 11,88 € |
| 10 | 10,09500 € | 100,95 € |
| 25 | 9,46320 € | 236,58 € |
| 50 | 9,01120 € | 450,56 € |
| 100 | 8,58120 € | 858,12 € |
| 250 | 8,04436 € | 2.011,09 € |
| 500 | 7,66074 € | 3.830,37 € |
| 1.000 | 7,29558 € | 7.295,58 € |
| Unit Price without VAT: | 11,88000 € |
|---|---|
| Unit Price with VAT: | 14,13720 € |



