
MSAS-17PMMC-SF8C20 | |
|---|---|
DigiKey Part Number | 1754-MSAS-17PMMC-SF8C20-ND |
Manufacturer | |
Manufacturer Product Number | MSAS-17PMMC-SF8C20 |
Description | CIR CBL 17POS RCPT TO WIRE 65.6' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 65.6' (20.0m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Panel Mount |
Manufacturer Amphenol LTW | 2nd Connector Type Wire Leads |
Series | Length 65.6' (20.0m) |
Packaging Bag | Assembly Configuration Standard |
Part Status Active | Cable Type Individual |
1st Connector Type Receptacle | Color Multiple |
1st Connector Gender Male Pins | Shielding Shielded |
1st Connector Number of Positions 17 | Ingress Protection IP68 - Dust Tight, Waterproof |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Shell Size - Insert M12 | Base Product Number |
1st Connector Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,91000 € | 16,91 € |
| 10 | 14,37100 € | 143,71 € |
| 25 | 13,47080 € | 336,77 € |
| 50 | 12,82800 € | 641,40 € |
| 100 | 12,21600 € | 1.221,60 € |
| 250 | 11,45188 € | 2.862,97 € |
| 500 | 10,90598 € | 5.452,99 € |
| Unit Price without VAT: | 16,91000 € |
|---|---|
| Unit Price with VAT: | 20,12290 € |

