
MSAS-17PMMC-SF8B15 | |
|---|---|
DigiKey Part Number | 1754-MSAS-17PMMC-SF8B15-ND |
Manufacturer | |
Manufacturer Product Number | MSAS-17PMMC-SF8B15 |
Description | CIR CBL 17POS RCPT TO WIRE 0.49' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 0.49' (150.00mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Panel Mount |
Manufacturer Amphenol LTW | 2nd Connector Type Wire Leads |
Series | Length 0.49' (150.00mm) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Individual |
1st Connector Type Receptacle | Cable Material Polyurethane (PUR) |
1st Connector Gender Male Pins | Color Multiple |
1st Connector Number of Positions 17 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP68 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,58000 € | 16,58 € |
| 10 | 14,09000 € | 140,90 € |
| 25 | 13,20800 € | 330,20 € |
| 50 | 12,57780 € | 628,89 € |
| 100 | 11,97770 € | 1.197,77 € |
| 250 | 11,22848 € | 2.807,12 € |
| 500 | 10,69322 € | 5.346,61 € |
| Unit Price without VAT: | 16,58000 € |
|---|---|
| Unit Price with VAT: | 19,73020 € |

