
MSAS-17PFFS-SF8002 | |
|---|---|
DigiKey Part Number | 1754-MSAS-17PFFS-SF8002-ND |
Manufacturer | |
Manufacturer Product Number | MSAS-17PFFS-SF8002 |
Description | M SERIES, M12, A CODE, METAL, 1. |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation A |
Mfr | Primary Material Metal |
Series | Shell Material Metal |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Number of Positions 17 | Shielding |
Shell Size - Insert M12-17 | Current Rating (Amps) 1.5A |
Mounting Type Panel Mount | Voltage Rating 30V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 105°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,40000 € | 13,40 € |
| 10 | 11,38900 € | 113,89 € |
| 25 | 10,67520 € | 266,88 € |
| 50 | 10,16580 € | 508,29 € |
| 100 | 9,68060 € | 968,06 € |
| 250 | 9,07500 € | 2.268,75 € |
| 500 | 8,64230 € | 4.321,15 € |
| 1.000 | 8,23036 € | 8.230,36 € |
| Unit Price without VAT: | 13,40000 € |
|---|---|
| Unit Price with VAT: | 15,94600 € |

