
MSAS-17PFFC-SF8BA0 | |
|---|---|
DigiKey Part Number | 1754-MSAS-17PFFC-SF8BA0-ND |
Manufacturer | |
Manufacturer Product Number | MSAS-17PFFC-SF8BA0 |
Description | CIRC CBL 17POS PLUG TO WIRE LEAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded |
Datasheet | Datasheet |
Category | 1st Connector Orientation A |
Manufacturer Amphenol LTW | 1st Connector Mounting Type Panel Mount |
Series | 2nd Connector Type Wire Leads |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Individual |
1st Connector Type Plug | Cable Material Polyurethane (PUR) |
1st Connector Gender Female Sockets | Color Multiple |
1st Connector Number of Positions 17 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP68 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 18,85200 € | 188,52 € |
| Unit Price without VAT: | 18,85200 € |
|---|---|
| Unit Price with VAT: | 22,43388 € |

