
MSAS-17PFFC-SF8B30 | |
|---|---|
DigiKey Part Number | 1754-MSAS-17PFFC-SF8B30-ND |
Manufacturer | |
Manufacturer Product Number | MSAS-17PFFC-SF8B30 |
Description | CIR CBL 17POS PLUG TO WIRE 0.98' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 0.98' (300.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 17 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 0.98' (300.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | Polyurethane (PUR) | |
Color | Multiple | |
Shielding | Shielded | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,28400 € | 172,84 € |
| Unit Price without VAT: | 17,28400 € |
|---|---|
| Unit Price with VAT: | 20,56796 € |

