
MSAS-17BMMM-SL8B03 | |
|---|---|
DigiKey Part Number | 1754-MSAS-17BMMM-SL8B03-ND |
Manufacturer | |
Manufacturer Product Number | MSAS-17BMMM-SL8B03 |
Description | CIR CBL 17POS RCPT TO WIRE 9.84' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 9.84' (3.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol LTW | 2nd Connector Type Wire Leads |
Series | Length 9.84' (3.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle | Cable Material Polyurethane (PUR) |
1st Connector Gender Male Pins | Color Black |
1st Connector Number of Positions 17 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP68 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 38,12900 € | 381,29 € |
| Unit Price without VAT: | 38,12900 € |
|---|---|
| Unit Price with VAT: | 45,37351 € |

