
MSAS-12PFFS-SF8BA5 | |
|---|---|
DigiKey Part Number | 1754-MSAS-12PFFS-SF8BA5-ND |
Manufacturer | |
Manufacturer Product Number | MSAS-12PFFS-SF8BA5 |
Description | CIR CBL 12POS PLUG TO WIRE 4.92' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 4.92' (1.50m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Panel Mount |
Manufacturer Amphenol LTW | 2nd Connector Type Wire Leads |
Series | Length 4.92' (1.50m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Individual |
1st Connector Type Plug | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Multiple |
1st Connector Number of Positions 12 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,09800 € | 150,98 € |
| Unit Price without VAT: | 15,09800 € |
|---|---|
| Unit Price with VAT: | 17,96662 € |

