
MSAS-12BMMM-SR8D02 | |
|---|---|
DigiKey Part Number | 1754-MSAS-12BMMM-SR8D02-ND |
Manufacturer | |
Manufacturer Product Number | MSAS-12BMMM-SR8D02 |
Description | CBL 12POS RCPT RA TO WIRE 6.56' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol LTW | 2nd Connector Type Wire Leads |
Series | Length 6.56' (2.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle, Right Angle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Male Pins | Color Black |
1st Connector Number of Positions 12 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 20,25000 € | 202,50 € |
| Unit Price without VAT: | 20,25000 € |
|---|---|
| Unit Price with VAT: | 24,09750 € |

