
MSAS-12BMMM-SL8D04 | |
|---|---|
DigiKey Part Number | 1754-MSAS-12BMMM-SL8D04-ND |
Manufacturer | |
Manufacturer Product Number | MSAS-12BMMM-SL8D04 |
Description | CBL 12POS RCPT TO WIRE 13.12' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 13.12' (4.00m) |
Datasheet | Datasheet |
Category | 1st Connector Orientation D |
Manufacturer Amphenol LTW | 1st Connector Mounting Type Free Hanging (In-Line) |
Series | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 13.12' (4.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Receptacle | Cable Type Round |
1st Connector Gender Male Pins | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Number of Positions 12 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 25,70600 € | 257,06 € |
| Unit Price without VAT: | 25,70600 € |
|---|---|
| Unit Price with VAT: | 30,59014 € |

