
MSAS-08PMMS-SF8B15 | |
|---|---|
DigiKey Part Number | 1754-MSAS-08PMMS-SF8B15-ND |
Manufacturer | |
Manufacturer Product Number | MSAS-08PMMS-SF8B15 |
Description | CIRC CBL 8POS RCPT TO WIRE 0.49' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 0.49' (150.00mm) |
Datasheet | Datasheet |
Category | 1st Connector Orientation A |
Manufacturer Amphenol LTW | 1st Connector Mounting Type Panel Mount |
Series | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 0.49' (150.00mm) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Receptacle | Cable Type Individual |
1st Connector Gender Male Pins | Color Multiple |
1st Connector Number of Positions 8 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,04000 € | 10,04 € |
| 10 | 8,53100 € | 85,31 € |
| 25 | 7,99680 € | 199,92 € |
| 50 | 7,61500 € | 380,75 € |
| 100 | 7,25150 € | 725,15 € |
| 250 | 6,79780 € | 1.699,45 € |
| 500 | 6,47366 € | 3.236,83 € |
| 1.000 | 6,16504 € | 6.165,04 € |
| Unit Price without VAT: | 10,04000 € |
|---|---|
| Unit Price with VAT: | 11,94760 € |

