8 Position Circular Connector Receptacle, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSAS-08PMMP-SF8001

DigiKey Part Number
MSAS-08PMMP-SF8001-ND
Manufacturer
Manufacturer Product Number
MSAS-08PMMP-SF8001
Description
M12 PANEL PCB CONN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
8
Shell Size - Insert
M12-8
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder
Fastening Type
Threaded
Orientation
A
Primary Material
Metal
Shell Material
Zinc Alloy
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
Ground
Shielding
Current Rating (Amps)
2A
Voltage Rating
30V
Cable Opening
-
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon, Glass Filled
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,64000 €7,64 €
106,49200 €64,92 €
306,00700 €180,21 €
505,79420 €289,71 €
1005,51770 €551,77 €
2505,17236 €1.293,09 €
5004,92562 €2.462,81 €
1.0004,69077 €4.690,77 €
Manufacturers Standard Package
Unit Price without VAT:7,64000 €
Unit Price with VAT:9,09160 €