Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MSAS-08PMMJ-SF8C05 | |
|---|---|
DigiKey Part Number | 1754-MSAS-08PMMJ-SF8C05-ND |
Manufacturer | |
Manufacturer Product Number | MSAS-08PMMJ-SF8C05 |
Description | M SERIES, M12, A CODE, METAL, 2A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 16.40' (5.00m) |
Datasheet | Datasheet |
Category | Connector Type Circular 08 pos Male to RJ45, 8p8c |
Manufacturer Amphenol LTW | Length 16.40' (5.00m) |
Series | Cable Type Round |
Packaging Bulk | Color Black |
Part Status Active | Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSAS-05PMMJ-SF8C05 | Amphenol LTW | 0 | 1754-MSAS-05PMMJ-SF8C05-ND | 28,30600 € | Parametric Equivalent |
| MSAS-08PMMJ-SF8A05 | Amphenol LTW | 0 | 1754-MSAS-08PMMJ-SF8A05-ND | 29,62800 € | Parametric Equivalent |
| 1403654 | Phoenix Contact | 1 | 277-1403654-ND | 55,39000 € | Parametric Equivalent |
| M12-X-RJ45-5M | Brady Corporation | 0 | 2267-M12-X-RJ45-5M-ND | 118,53000 € | Parametric Equivalent |
| NM12-602-05M-BL | Eaton Tripp Lite | 121 | 95-NM12-602-05M-BL-ND | 49,02000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 29,77500 € | 297,75 € |
| Unit Price without VAT: | 29,77500 € |
|---|---|
| Unit Price with VAT: | 35,43225 € |






