
MSAS-08PFFT-EE0001 | |
|---|---|
DigiKey Part Number | 1754-1318-2-ND - Tape & Reel (TR) 1754-1318-1-ND - Cut Tape (CT) 1754-1318-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAS-08PFFT-EE0001 |
Description | CONN FMALE INSERT 8P GOLD SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Insert, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | M12-8 | |
Shell Size, MIL | - | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | - | |
Orientation | A | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | - | |
Ingress Protection | IP65/IP68 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Board Guide, Ground | |
Shielding | ||
Current Rating (Amps) | 2A | |
Voltage Rating | 30VAC/DC | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | Industrial Automation | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,90000 € | 4,90 € |
| 10 | 4,15800 € | 41,58 € |
| 25 | 3,89720 € | 97,43 € |
| 50 | 3,71140 € | 185,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,53410 € | 353,41 € |
| 200 | 3,36540 € | 673,08 € |
| 300 | 3,27053 € | 981,16 € |
| 500 | 3,15482 € | 1.577,41 € |
| 700 | 3,08084 € | 2.156,59 € |
| 1.000 | 3,00436 € | 3.004,36 € |
| 2.500 | 2,81649 € | 7.041,22 € |
| Unit Price without VAT: | 4,90000 € |
|---|---|
| Unit Price with VAT: | 5,83100 € |

