8 Position Circular Connector Insert, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSAS-08PFFT-EE0001

DigiKey Part Number
1754-1318-2-ND - Tape & Reel (TR)
1754-1318-1-ND - Cut Tape (CT)
1754-1318-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSAS-08PFFT-EE0001
Description
CONN FMALE INSERT 8P GOLD SOLDER
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Insert, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Number of Positions
8
Shell Size - Insert
M12-8
Shell Size, MIL
-
Mounting Type
Surface Mount
Mounting Feature
-
Termination
Solder
Fastening Type
-
Orientation
A
Primary Material
-
Shell Material
-
Shell Finish
-
Contact Finish - Mating
Gold
Color
-
Ingress Protection
IP65/IP68 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
Board Guide, Ground
Shielding
Current Rating (Amps)
2A
Voltage Rating
30VAC/DC
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Thermoplastic
Applications
Industrial Automation
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,24000 €5,24 €
104,45500 €44,55 €
254,17640 €104,41 €
503,97660 €198,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1003,78690 €378,69 €
2003,60610 €721,22 €
3003,50443 €1.051,33 €
5003,38044 €1.690,22 €
7003,30120 €2.310,84 €
1.0003,21922 €3.219,22 €
Manufacturers Standard Package
Unit Price without VAT:5,24000 €
Unit Price with VAT:6,23560 €