
MSAS-08PFFS-SF8BA5 | |
|---|---|
DigiKey Part Number | 1754-MSAS-08PFFS-SF8BA5-ND |
Manufacturer | Amphenol LTW |
Manufacturer Product Number | MSAS-08PFFS-SF8BA5 |
Description | M SERIES SENSOR CONNECTOR, M12, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 4.92' (1.50m) |
Category | 1st Connector Orientation A |
Manufacturer Amphenol LTW | 1st Connector Mounting Type Panel Mount |
Series | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 4.92' (1.50m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Individual |
1st Connector Gender Female Sockets | Color Multiple |
1st Connector Number of Positions 8 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,83500 € | 128,35 € |
| Unit Price without VAT: | 12,83500 € |
|---|---|
| Unit Price with VAT: | 15,27365 € |

