
MSAS-08PFFS-SF8B15 | |
|---|---|
DigiKey Part Number | 1754-MSAS-08PFFS-SF8B15-ND |
Manufacturer | |
Manufacturer Product Number | MSAS-08PFFS-SF8B15 |
Description | CIRC CBL 8POS PLUG TO WIRE 0.49' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 0.49' (150.00mm) |
Datasheet | Datasheet |
Category | 1st Connector Orientation A |
Manufacturer Amphenol LTW | 1st Connector Mounting Type Panel Mount |
Series | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 0.49' (150.00mm) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Individual |
1st Connector Gender Female Sockets | Color Multiple |
1st Connector Number of Positions 8 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,71000 € | 11,71 € |
| 10 | 9,95100 € | 99,51 € |
| 25 | 9,32840 € | 233,21 € |
| 50 | 8,88300 € | 444,15 € |
| 100 | 8,45910 € | 845,91 € |
| 250 | 7,92992 € | 1.982,48 € |
| 500 | 7,55178 € | 3.775,89 € |
| 1.000 | 7,19182 € | 7.191,82 € |
| Unit Price without VAT: | 11,71000 € |
|---|---|
| Unit Price with VAT: | 13,93490 € |


