Parametric Equivalent

MSAS-08PFFS-SF8002 | |
|---|---|
DigiKey Part Number | 1754-MSAS-08PFFS-SF8002-ND |
Manufacturer | |
Manufacturer Product Number | MSAS-08PFFS-SF8002 |
Description | M SERIES, M12, 2A, 08 PINS, RECE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Number of Positions 8 | Shielding |
Shell Size - Insert M12-8 | Current Rating (Amps) 2A |
Mounting Type Panel Mount | Voltage Rating 30VAC/DC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 105°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Polyamide (PA), Nylon, Glass Filled |
Orientation A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSAS-08PFFS-SF8001 | Amphenol LTW | 8 | 1754-MSAS-08PFFS-SF8001-ND | 9,54000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,64000 € | 9,64 € |
| 10 | 8,18700 € | 81,87 € |
| 25 | 7,67360 € | 191,84 € |
| 50 | 7,30740 € | 365,37 € |
| 100 | 6,95850 € | 695,85 € |
| 250 | 6,52312 € | 1.630,78 € |
| 500 | 6,21206 € | 3.106,03 € |
| 1.000 | 5,91593 € | 5.915,93 € |
| Unit Price without VAT: | 9,64000 € |
|---|---|
| Unit Price with VAT: | 11,47160 € |


