Parametric Equivalent
Parametric Equivalent

MSAS-08PFFJ-SF8C03 | |
|---|---|
DigiKey Part Number | 1754-MSAS-08PFFJ-SF8C03-ND |
Manufacturer | |
Manufacturer Product Number | MSAS-08PFFJ-SF8C03 |
Description | M SERIES, M12, A CODE, METAL, 2A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Female to RJ45, 8p8c 9.84' (3.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 08 pos Female to RJ45, 8p8c | |
Length | 9.84' (3.00m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 24,83800 € | 248,38 € |
| Unit Price without VAT: | 24,83800 € |
|---|---|
| Unit Price with VAT: | 29,55722 € |



