
MSAS-08BMMM-SR8B02 | |
|---|---|
DigiKey Part Number | 1754-MSAS-08BMMM-SR8B02-ND |
Manufacturer | |
Manufacturer Product Number | MSAS-08BMMM-SR8B02 |
Description | CBL 8POS RCPT RA TO WIRE 6.56' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol LTW | 2nd Connector Type Wire Leads |
Series | Length 6.56' (2.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle, Right Angle | Cable Material Polyurethane (PUR) |
1st Connector Gender Male Pins | Color Black |
1st Connector Number of Positions 8 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 21,63800 € | 216,38 € |
| Unit Price without VAT: | 21,63800 € |
|---|---|
| Unit Price with VAT: | 25,74922 € |

