
MSAS-08BMMM-SL8D09 | |
|---|---|
DigiKey Part Number | 1754-MSAS-08BMMM-SL8D09-ND |
Manufacturer | Amphenol LTW |
Manufacturer Product Number | MSAS-08BMMM-SL8D09 |
Description | M SERIES SENSOR CONNECTOR, M12, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 29.5' (9.00m) |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol LTW | 2nd Connector Type Wire Leads |
Series | Length 29.5' (9.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Male Pins | Color Black |
1st Connector Number of Positions 8 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP68 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 34,47500 € | 344,75 € |
| Unit Price without VAT: | 34,47500 € |
|---|---|
| Unit Price with VAT: | 41,02525 € |

