
MSAS-06PMMP-SF8002 | |
|---|---|
DigiKey Part Number | MSAS-06PMMP-SF8002-ND |
Manufacturer | |
Manufacturer Product Number | MSAS-06PMMP-SF8002 |
Description | M12 PANEL PCB CONN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Shell Material Zinc Alloy |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type | Features Ground |
Number of Positions 6 | Shielding |
Shell Size - Insert M12-6 | Current Rating (Amps) 2A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 30V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 105°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Polyamide (PA), Nylon, Glass Filled |
Orientation A | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,43000 € | 7,43 € |
| 10 | 6,30900 € | 63,09 € |
| 30 | 5,83800 € | 175,14 € |
| 50 | 5,63120 € | 281,56 € |
| 100 | 5,36240 € | 536,24 € |
| 250 | 5,02680 € | 1.256,70 € |
| 500 | 4,78706 € | 2.393,53 € |
| 1.000 | 4,55881 € | 4.558,81 € |
| Unit Price without VAT: | 7,43000 € |
|---|---|
| Unit Price with VAT: | 8,84170 € |

