
MSAS-05PMMS-SF8002 | |
|---|---|
DigiKey Part Number | 1754-MSAS-05PMMS-SF8002-ND |
Manufacturer | |
Manufacturer Product Number | MSAS-05PMMS-SF8002 |
Description | M SERIES, M12, 4A, 05 PINS, RECE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Number of Positions 5 | Shielding |
Shell Size - Insert M12-5 | Current Rating (Amps) 4A |
Mounting Type Panel Mount | Voltage Rating 60VAC/DC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 105°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Polyamide (PA), Nylon, Glass Filled |
Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,90000 € | 6,90 € |
| 10 | 5,85800 € | 58,58 € |
| 25 | 5,49120 € | 137,28 € |
| 50 | 5,22900 € | 261,45 € |
| 100 | 4,97940 € | 497,94 € |
| 250 | 4,66772 € | 1.166,93 € |
| 500 | 4,44510 € | 2.222,55 € |
| 1.000 | 4,23315 € | 4.233,15 € |
| Unit Price without VAT: | 6,90000 € |
|---|---|
| Unit Price with VAT: | 8,21100 € |


