
MSAS-05PMMC-SF8BA0 | |
|---|---|
DigiKey Part Number | 1754-MSAS-05PMMC-SF8BA0-ND |
Manufacturer | Amphenol LTW |
Manufacturer Product Number | MSAS-05PMMC-SF8BA0 |
Description | M SERIES SENSOR CONNECTOR, M12, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Category | 1st Connector Orientation A |
Manufacturer Amphenol LTW | 1st Connector Mounting Type Panel Mount |
Series | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 3.28' (1.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Receptacle | Cable Type Individual |
1st Connector Gender Male Pins | Color Multiple |
1st Connector Number of Positions 5 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 8,85100 € | 88,51 € |
| Unit Price without VAT: | 8,85100 € |
|---|---|
| Unit Price with VAT: | 10,53269 € |

