
MSAS-05PFFJ-SF8C01 | |
|---|---|
DigiKey Part Number | 1754-MSAS-05PFFJ-SF8C01-ND |
Manufacturer | |
Manufacturer Product Number | MSAS-05PFFJ-SF8C01 |
Description | M SERIES, M12, A CODE, METAL, 3A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 05 pos Female to RJ45, 8p8c 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Connector Type Circular 05 pos Female to RJ45, 8p8c |
Manufacturer Amphenol LTW | Length 3.28' (1.00m) |
Series | Cable Type Round |
Packaging Bag | Color Black |
Part Status Active | Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,67000 € | 19,67 € |
| 10 | 16,71500 € | 167,15 € |
| 25 | 15,66800 € | 391,70 € |
| 50 | 14,92060 € | 746,03 € |
| 100 | 14,20880 € | 1.420,88 € |
| 250 | 13,32004 € | 3.330,01 € |
| 500 | 12,68512 € | 6.342,56 € |
| Unit Price without VAT: | 19,67000 € |
|---|---|
| Unit Price with VAT: | 23,40730 € |

