
MSAS-05PFFJ-SF8AA5 | |
|---|---|
DigiKey Part Number | 1754-MSAS-05PFFJ-SF8AA5-ND |
Manufacturer | |
Manufacturer Product Number | MSAS-05PFFJ-SF8AA5 |
Description | CBL ASSY CIRC 5P F TO RJ45 1.64' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 05 pos Female to RJ45, 8p8c 1.64' (500.0mm) |
Datasheet | Datasheet |
Category | Connector Type Circular 05 pos Female to RJ45, 8p8c |
Manufacturer Amphenol LTW | Length 1.64' (500.0mm) |
Series | Cable Type Round |
Packaging Bag | Color Black |
Part Status Active | Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,20000 € | 18,20 € |
| 10 | 15,46600 € | 154,66 € |
| 25 | 14,49760 € | 362,44 € |
| 50 | 13,80580 € | 690,29 € |
| 100 | 13,14710 € | 1.314,71 € |
| 250 | 12,32476 € | 3.081,19 € |
| 500 | 11,73728 € | 5.868,64 € |
| Unit Price without VAT: | 18,20000 € |
|---|---|
| Unit Price with VAT: | 21,65800 € |




