Parametric Equivalent

MSAS-05PFFJ-SF8A04 | |
|---|---|
DigiKey Part Number | 1754-MSAS-05PFFJ-SF8A04-ND |
Manufacturer | |
Manufacturer Product Number | MSAS-05PFFJ-SF8A04 |
Description | M SERIES, M12, A CODE, METAL, 3A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 05 pos Female to RJ45, 8p8c 13.12' (4.00m) |
Datasheet | Datasheet |
Category | Connector Type Circular 05 pos Female to RJ45, 8p8c |
Manufacturer Amphenol LTW | Length 13.12' (4.00m) |
Series | Cable Type Round |
Packaging Bulk | Color Black |
Part Status Active | Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSAS-05PFFJ-SF8C04 | Amphenol LTW | 0 | 1754-MSAS-05PFFJ-SF8C04-ND | 25,83100 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 25,76900 € | 257,69 € |
| Unit Price without VAT: | 25,76900 € |
|---|---|
| Unit Price with VAT: | 30,66511 € |


