
MSAS-05BMMM-SR8D10 | |
|---|---|
DigiKey Part Number | 1754-MSAS-05BMMM-SR8D10-ND |
Manufacturer | |
Manufacturer Product Number | MSAS-05BMMM-SR8D10 |
Description | CIRC CBL 5POS RCPT RA TO WIRE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded |
Datasheet | Datasheet |
Category | 1st Connector Orientation A |
Manufacturer Amphenol LTW | 1st Connector Mounting Type Free Hanging (In-Line) |
Series | 2nd Connector Type Wire Leads |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle, Right Angle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Male Pins | Color Black |
1st Connector Number of Positions 5 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 35,94300 € | 359,43 € |
| Unit Price without VAT: | 35,94300 € |
|---|---|
| Unit Price with VAT: | 42,77217 € |

