
MSAS-05BMMM-SL8J02 | |
|---|---|
DigiKey Part Number | 1754-MSAS-05BMMM-SL8J02-ND |
Manufacturer | |
Manufacturer Product Number | MSAS-05BMMM-SL8J02 |
Description | CIRC CBL 5POS RCPT TO WIRE 6.56' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 6.56' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | MSAS-05BMMM-SL8J02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 6.56' (2.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Thermoplastic Polyurethane (TPU) | |
Color | Purple | |
Shielding | Shielded | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,43000 € | 21,43 € |
| 10 | 18,20800 € | 182,08 € |
| 25 | 17,06800 € | 426,70 € |
| 50 | 16,25340 € | 812,67 € |
| 100 | 15,47820 € | 1.547,82 € |
| 250 | 14,51024 € | 3.627,56 € |
| 500 | 13,81856 € | 6.909,28 € |
| Unit Price without VAT: | 21,43000 € |
|---|---|
| Unit Price with VAT: | 25,50170 € |

