
MSAS-04PMMP-SF8002 | |
|---|---|
DigiKey Part Number | 1754-MSAS-04PMMP-SF8002-ND |
Manufacturer | |
Manufacturer Product Number | MSAS-04PMMP-SF8002 |
Description | M12 PANEL PCB CONN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Shell Material Zinc Alloy |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type | Features Ground |
Number of Positions 4 | Shielding |
Shell Size - Insert M12-4 | Current Rating (Amps) 4A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 250V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 105°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Polyamide (PA), Nylon, Glass Filled |
Orientation A | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,65000 € | 6,65 € |
| 10 | 5,65100 € | 56,51 € |
| 30 | 5,22900 € | 156,87 € |
| 50 | 5,04380 € | 252,19 € |
| 100 | 4,80300 € | 480,30 € |
| 250 | 4,50236 € | 1.125,59 € |
| 500 | 4,28764 € | 2.143,82 € |
| 1.000 | 4,08318 € | 4.083,18 € |
| Unit Price without VAT: | 6,65000 € |
|---|---|
| Unit Price with VAT: | 7,91350 € |

