
MSAS-04PFFS-SF8001 | |
|---|---|
DigiKey Part Number | 1754-MSAS-04PFFS-SF8001-ND |
Manufacturer | |
Manufacturer Product Number | MSAS-04PFFS-SF8001 |
Description | M SERIES, M12, 4A, 04 PINS, RECE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Number of Positions 4 | Shielding |
Shell Size - Insert M12-4 | Current Rating (Amps) 4A |
Mounting Type Panel Mount | Voltage Rating 250VAC/DC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 105°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Polyamide (PA), Nylon, Glass Filled |
Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,10000 € | 7,10 € |
| 10 | 6,03200 € | 60,32 € |
| 25 | 5,65400 € | 141,35 € |
| 50 | 5,38380 € | 269,19 € |
| 100 | 5,12670 € | 512,67 € |
| 250 | 4,80584 € | 1.201,46 € |
| 500 | 4,57660 € | 2.288,30 € |
| 1.000 | 4,35837 € | 4.358,37 € |
| Unit Price without VAT: | 7,10000 € |
|---|---|
| Unit Price with VAT: | 8,44900 € |

