
MSAS-04PFFR-SF7003 | |
|---|---|
DigiKey Part Number | MSAS-04PFFR-SF7003-ND |
Manufacturer | |
Manufacturer Product Number | MSAS-04PFFR-SF7003 |
Description | M12 CONN R/A ACODE SHIELDED |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Category | Shell Material Zinc Die Cast |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Tray | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Board Guide, Board Lock |
Number of Positions 4 | Shielding |
Shell Size - Insert M12-4 | Current Rating (Amps) 4A |
Mounting Type Panel Mount, Through Hole, Right Angle | Voltage Rating 250V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 105°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Polybutylene Terephthalate (PBT), Polycarbonate (PC) |
Orientation A | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 € | 8,40 € |
| 10 | 7,13400 € | 71,34 € |
| 45 | 6,41467 € | 288,66 € |
| 90 | 6,10833 € | 549,75 € |
| 135 | 5,93615 € | 801,38 € |
| 270 | 5,65300 € | 1.526,31 € |
| 540 | 5,38341 € | 2.907,04 € |
| 1.035 | 5,14215 € | 5.322,13 € |
| Unit Price without VAT: | 8,40000 € |
|---|---|
| Unit Price with VAT: | 9,99600 € |





