


MSAS-03PMMR-EE0001 | |
|---|---|
DigiKey Part Number | 1754-MSAS-03PMMR-EE0001-ND |
Manufacturer | |
Manufacturer Product Number | MSAS-03PMMR-EE0001 |
Description | M12 A CODE 90 DIP, SHIELDED, M C |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Shell Material Zinc Alloy |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Tray | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Board Guide, Board Lock |
Number of Positions 3 | Shielding |
Shell Size - Insert M12-3 | Current Rating (Amps) 4A |
Mounting Type Through Hole, Right Angle | Voltage Rating 250V |
Termination Solder | Operating Temperature -40°C ~ 105°C |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation A | Insert Material Thermoplastic |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,11000 € | 6,11 € |
| 10 | 5,19200 € | 51,92 € |
| 45 | 4,66889 € | 210,10 € |
| 90 | 4,44600 € | 400,14 € |
| 135 | 4,32067 € | 583,29 € |
| 270 | 4,11448 € | 1.110,91 € |
| 540 | 3,91824 € | 2.115,85 € |
| 1.035 | 3,74261 € | 3.873,60 € |
| Unit Price without VAT: | 6,11000 € |
|---|---|
| Unit Price with VAT: | 7,27090 € |

