
MSAS-03PMMP-SF8002 | |
|---|---|
DigiKey Part Number | 1754-MSAS-03PMMP-SF8002-ND |
Manufacturer | |
Manufacturer Product Number | MSAS-03PMMP-SF8002 |
Description | M12 PANEL PCB CONN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Shell Material Zinc Alloy |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type | Features Ground |
Number of Positions 3 | Shielding |
Shell Size - Insert M12-3 | Current Rating (Amps) 4A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 250V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 105°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Polyamide (PA), Nylon, Glass Filled |
Orientation A | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,48000 € | 6,48 € |
| 10 | 5,50300 € | 55,03 € |
| 30 | 5,09200 € | 152,76 € |
| 50 | 4,91180 € | 245,59 € |
| 100 | 4,67720 € | 467,72 € |
| 250 | 4,38448 € | 1.096,12 € |
| 500 | 4,17528 € | 2.087,64 € |
| 1.000 | 3,97621 € | 3.976,21 € |
| Unit Price without VAT: | 6,48000 € |
|---|---|
| Unit Price with VAT: | 7,71120 € |

