
MSAS-03PMMP-SF8001 | |
|---|---|
DigiKey Part Number | 1754-MSAS-03PMMP-SF8001-ND |
Manufacturer | |
Manufacturer Product Number | MSAS-03PMMP-SF8001 |
Description | M12 PANEL PCB CONN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Shell Material Zinc Alloy |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type | Features Ground |
Number of Positions 3 | Shielding |
Shell Size - Insert M12-3 | Current Rating (Amps) 4A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 250V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 105°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Polyamide (PA), Nylon, Glass Filled |
Orientation A | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 € | 6,30 € |
| 10 | 5,35400 € | 53,54 € |
| 30 | 4,95367 € | 148,61 € |
| 50 | 4,77820 € | 238,91 € |
| 100 | 4,55000 € | 455,00 € |
| 250 | 4,26520 € | 1.066,30 € |
| 500 | 4,06174 € | 2.030,87 € |
| 1.000 | 3,86807 € | 3.868,07 € |
| Unit Price without VAT: | 6,30000 € |
|---|---|
| Unit Price with VAT: | 7,49700 € |

