Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MSAP12MR-SAPFR-SD004 | |
|---|---|
DigiKey Part Number | 1754-MSAP12MR-SAPFR-SD004-ND |
Manufacturer | |
Manufacturer Product Number | MSAP12MR-SAPFR-SD004 |
Description | CBL 12POS RCPT RA TO PLUG 13.12' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 13.12' (4.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 12 |
Manufacturer Amphenol LTW | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bulk | 2nd Connector Orientation A |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle, Right Angle | Length 13.12' (4.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 12 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation A | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
2nd Connector Type Plug, Right Angle | Usage Industrial Environments |
2nd Connector Gender Female Sockets |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M12A12MR-12AFR-SB004 | Amphenol LTW | 0 | 1754-M12A12MR-12AFR-SB004-ND | 30,98100 € | Parametric Equivalent |
| M12A12MR-12AFR-SD004 | Amphenol LTW | 0 | 1754-M12A12MR-12AFR-SD004-ND | 28,51600 € | Parametric Equivalent |
| MSAP12MR-SAPFR-SB004 | Amphenol LTW | 0 | 1754-MSAP12MR-SAPFR-SB004-ND | 30,34200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 27,87200 € | 278,72 € |
| Unit Price without VAT: | 27,87200 € |
|---|---|
| Unit Price with VAT: | 33,16768 € |




