Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MSAP12FR-SAPFR-SB010 | |
|---|---|
DigiKey Part Number | 1754-MSAP12FR-SAPFR-SB010-ND |
Manufacturer | |
Manufacturer Product Number | MSAP12FR-SAPFR-SB010 |
Description | CBL 12POS PLUG RA TO RA 32.8' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 32.8' (10.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 12 |
Manufacturer Amphenol LTW | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bulk | 2nd Connector Orientation A |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Plug, Right Angle | Length 32.8' (10.00m) |
1st Connector Gender Female Sockets | Assembly Configuration Standard |
1st Connector Number of Positions 12 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyurethane (PUR) |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation A | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
2nd Connector Type Plug, Right Angle | Usage Industrial Environments |
2nd Connector Gender Female Sockets |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M12A12FR-12AFR-SB010 | Amphenol LTW | 0 | 1754-M12A12FR-12AFR-SB010-ND | 49,43600 € | Parametric Equivalent |
| M12A12FR-12AFR-SD010 | Amphenol LTW | 0 | 1754-M12A12FR-12AFR-SD010-ND | 43,52600 € | Parametric Equivalent |
| MSAP12FR-SAPFR-SD010 | Amphenol LTW | 0 | 1754-MSAP12FR-SAPFR-SD010-ND | 43,06100 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 49,60500 € | 496,05 € |
| Unit Price without VAT: | 49,60500 € |
|---|---|
| Unit Price with VAT: | 59,02995 € |




