MSAP12FL-SAPFL-SB010 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: 48,60100 €
Datasheet

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: 42,86500 €
Datasheet
Circular Cable Assembly Unshielded 32.8' (10.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSAP12FL-SAPFL-SB010

DigiKey Part Number
1754-MSAP12FL-SAPFL-SB010-ND
Manufacturer
Manufacturer Product Number
MSAP12FL-SAPFL-SB010
Description
CIR CBL 12POS PLUG TO PLUG 32.8'
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 32.8' (10.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
2nd Connector Number of Positions
12
Manufacturer
Amphenol LTW
2nd Connector Number of Positions Loaded
All
Series
2nd Connector Shell Size - Insert
M12
Packaging
Bulk
2nd Connector Orientation
A
Part Status
Active
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Type
Plug
Length
32.8' (10.00m)
1st Connector Gender
Female Sockets
Assembly Configuration
Standard
1st Connector Number of Positions
12
Cable Type
Round
1st Connector Number of Positions Loaded
All
Cable Material
Polyurethane (PUR)
1st Connector Shell Size - Insert
M12
Color
Black
1st Connector Orientation
A
Shielding
Unshielded
1st Connector Mounting Type
Free Hanging (In-Line)
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
2nd Connector Type
Plug
Usage
Industrial Environments
2nd Connector Gender
Female Sockets
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M12A12FL-12AFL-SB010Amphenol LTW01754-M12A12FL-12AFL-SB010-ND48,60100 €Parametric Equivalent
M12A12FL-12AFL-SD010Amphenol LTW01754-M12A12FL-12AFL-SD010-ND42,86500 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1048,67600 €486,76 €
Unit Price without VAT:48,67600 €
Unit Price with VAT:57,92444 €