Parametric Equivalent
Parametric Equivalent

MSAP12FL-SAPFL-SB005 | |
|---|---|
DigiKey Part Number | 1754-MSAP12FL-SAPFL-SB005-ND |
Manufacturer | |
Manufacturer Product Number | MSAP12FL-SAPFL-SB005 |
Description | CBL 12POS PLUG TO PLUG 16.4' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 12 |
Manufacturer Amphenol LTW | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bulk | 2nd Connector Orientation A |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Plug | Length 16.40' (5.00m) |
1st Connector Gender Female Sockets | Assembly Configuration Standard |
1st Connector Number of Positions 12 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyurethane (PUR) |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation A | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Female Sockets |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M12A12FL-12AFL-SB005 | Amphenol LTW | 0 | 1754-M12A12FL-12AFL-SB005-ND | 34,80300 € | Parametric Equivalent |
| M12A12FL-12AFL-SD005 | Amphenol LTW | 0 | 1754-M12A12FL-12AFL-SD005-ND | 31,75400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 34,12300 € | 341,23 € |
| Unit Price without VAT: | 34,12300 € |
|---|---|
| Unit Price with VAT: | 40,60637 € |



