
MSAP10ML-SAPMR-SD001 | |
|---|---|
DigiKey Part Number | 1754-MSAP10ML-SAPMR-SD001-ND |
Manufacturer | |
Manufacturer Product Number | MSAP10ML-SAPMR-SD001 |
Description | CBL 10POS RCPT TO RCPT RA 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 10 |
Manufacturer Amphenol LTW | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Orientation A |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 3.28' (1.00m) |
1st Connector Type Receptacle | Assembly Configuration Standard |
1st Connector Gender Male Pins | Cable Type Round |
1st Connector Number of Positions 10 | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Number of Positions Loaded All | Color Black |
1st Connector Orientation A | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
2nd Connector Type Receptacle, Right Angle | Usage Industrial Environments |
2nd Connector Gender Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,64000 € | 176,40 € |
| Unit Price without VAT: | 17,64000 € |
|---|---|
| Unit Price with VAT: | 20,99160 € |

